2941361
Phoenix ContactPower solid-state relay terminal block - input: 5 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2941361
Alias/AKA:
DEK-OV- 5DC/ 24DC/ 3
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power Optocoupler Terminal Blocks
Mounting:
N/A
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
14-24 AWG
Operating Temperature:
-20 to 60 °C
The Phoenix Contact part 2941361 is a compact power solid-state relay terminal block designed for various industrial applications. It features a low input voltage of 5 V DC and an output range of 3 - 30 V DC with a maximum current rating of 3 A. With a slim terminal block width of 6.2 mm, this relay is space-saving and easy to install in tight spaces. Ideal for controlling and switching loads in automation systems, this reliable and durable solid-state relay terminal block ensures efficient and safe operation.
Search Keywords:
2941361
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$138.30
$138.300
3
$136.22
$408.660
5
$134.18
$670.900
10
$132.16
$1,321.600
25
+
$130.18
$3,254.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2315188
VARIOFACE module - with screw connection and D-SUB 25 socket connector - for mounting on N...
2775207
Feed-through terminal block - for installing components that can be individually selected ...
3200755
Ferrule - sleeve length: 6 mm - length: 12 mm - color: black
3200933
Ferrule - sleeve length: 8 mm - length: 15 mm - color: white
3201482
Ferrule - sleeve length: 12 mm - length: 18 mm - color: black