help desk software
DATA SHEET

2941439

Phoenix Contact

Relay module - with soldered-in miniature switching relay - contact (AgNi+Au): Small to large loads - 2 PDT - 24 V AC/DC input voltage .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2941439
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-20 to 40 °C
Dimension:
17.5 x 75 x 62.5 mm
Termination Style:
Screw Terminal
Coil Current:
18 mA
Contact Form:
2 Form C
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 24 V AC/DC. Series DEK / ST / EMG RELAY Series Depth 62.5 mm Height 75 mm Contact Material AgNi Screw Type M3 Width 17.5 mm Contact Form DPDT Stripping Length 8 mm
Search Keywords:
2941439
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
3   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$110.59
$110.590
5
$102.87
$514.350
10
$95.00
$950.000
25
$92.66
$2,316.500
50
$90.44
$4,522.000
100
$89.08
$8,908.000
250 +
$87.74
$21,935.000
Tools/3D Models
Product Guides