2941468
Phoenix ContactRelay module - with soldered-in miniature switching relay - contact (AgNi+Au): Small to large loads - 2 PDT - 230 V AC input voltage
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2941468
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
4 mA
AC Coil Voltage:
230 V
Relay module - with soldered-in miniature switching relay - contact (AgNi+Au): Small to large loads - 2 PDT - 230 V AC input voltage
Search Keywords:
2941468
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$147.60
$147.600
3
$145.39
$436.170
5
$141.54
$707.700
10
$137.76
$1,377.600
25
+
$134.18
$3,354.500
Product Guides