help desk software
DATA SHEET

2941646

Phoenix Contact

Relay module for high continuous currents - with soldered-in relay - contacts (AgSnO): medium to large loads - 1 N/O contact - input voltage 24 V DC - limiting continuous current 10 A - with 2 inputs for manual/automatic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2941646
Alias/AKA:
EMG 17-REL/KSR-G 24/2E/SO3
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Current:
23 mA
AC Coil Voltage:
N/A
Relay module for high continuous currents - with soldered-in relay - contacts (AgSnO): medium to large loads - 1 N/O contact - input voltage 24 V DC - limiting continuous current 10 A - with 2 inputs for manual/automatic
Search Keywords:
2941646
IN STOCK: 0
Manufacturer Stock:
18   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.17
$158.170
3
$155.80
$467.400
5
$151.67
$758.350
10
$147.63
$1,476.300
25 +
$143.79
$3,594.750
Tools/3D Models
Product Guides