2942399
Phoenix ContactRelay module, multi-channel, with 4 soldered-in miniature switching relays for DC voltage with light indicator and1 N/O contact each, contact for small to large loads, input voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2942399
Alias/AKA:
EMUG 22- 4REL/KSR-G 24/ 1A
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Relay module, multi-channel, with 4 soldered-in miniature switching relays for DC voltage with light indicator and1 N/O contact each, contact for small to large loads, input voltage 24 V DC
Search Keywords:
2942399
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
1
$310.54
$310.540
3
$297.78
$893.340
5
$289.84
$1,449.200
10
$285.49
$2,854.900
15
+
$281.21
$4,218.150
Product Guides