help desk software
DATA SHEET

2942904

Phoenix Contact

Black Polycarbonate DIN Rail Enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2942904
Alias/AKA:
CM125-LG/H 35/BO BK
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Material:
Polycarbonate1523
Body Color:
Black1522
Product Width (Metric):
125 mm
Mounting:
DIN Rail1527
Category:
Enclosure1524
Black Polycarbonate DIN Rail Enclosure
Search Keywords:
2942904
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.72
$130.720
5
$120.97
$604.850
10
$109.52
$1,095.200
25
$107.88
$2,697.000
50
$105.26
$5,263.000
75
$103.68
$7,776.000
100 +
$102.12
$10,212.000
Tools/3D Models
Product Guides