Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2943602
Alias/AKA:
CM 75-LG/H 12 5/BO BK
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Material:
Polycarbonate1523
Body Color:
Black1522
Product Width (Metric):
102 mm
Mounting:
DIN Rail1527
Category:
Enclosure1524
Black Polycarbonate DIN Rail Enclosure
Search Keywords:
2943602
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$85.14
$85.140
5
$78.79
$393.950
10
$72.31
$723.100
25
$70.39
$1,759.750
50
$68.56
$3,428.000
100
$67.53
$6,753.000
250
+
$66.52
$16,630.000
Product Guides