2946803
Phoenix ContactPower solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: short-circuit-proof - 10 - 30 V DC/max. 2 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2946803
Alias/AKA:
EMG 17-OV- 24DC/ 24DC/2
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
102 x 17.5 x 75 mm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: short-circuit-proof - 10 - 30 V DC/max. 2 A
Search Keywords:
2946803
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$206.81
$206.810
3
$203.71
$611.130
5
$198.31
$991.550
10
$193.02
$1,930.200
25
+
$188.01
$4,700.250
Product Guides