help desk software
DATA SHEET

2948827

Phoenix Contact

Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 24 - 280 V AC/max. 1 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2948827
Alias/AKA:
EMG 12-OV- 24DC/240AC/1
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC12933
Maximum Output Voltage:
280 V
Maximum Output Current:
N/A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
75 x 25 x 10212920mmmm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 24 - 280 V AC/max. 1 A
Search Keywords:
2948827
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$142.49
$142.490
5
$131.86
$659.300
10
$119.39
$1,193.900
25
$117.60
$2,940.000
50
$114.73
$5,736.500
75
$113.01
$8,475.750
100 +
$111.32
$11,132.000
Tools/3D Models
Product Guides