help desk software
DATA SHEET

2948908

Phoenix Contact

Input solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 48 V DC/max. 100 mA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2948908
Alias/AKA:
EMG 10-OE- 24DC/ 48DC/100
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
102 x 10 x 75 mm
Input solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 48 V DC/max. 100 mA
Search Keywords:
2948908
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.66
$104.660
5
$96.85
$484.250
10
$88.89
$888.900
25
$86.52
$2,163.000
50
$84.27
$4,213.500
100
$83.01
$8,301.000
250 +
$81.76
$20,440.000
Tools/3D Models
Product Guides