2952855
Phoenix ContactRelay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 PDT - input voltage 230 V AC/DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2952855
Alias/AKA:
EMG 22-REL/KSR-230/21
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
5 mA
AC Coil Voltage:
230 V
Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 PDT - input voltage 230 V AC/DC
Search Keywords:
2952855
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$124.83
$124.830
5
$115.51
$577.550
10
$104.59
$1,045.900
25
$103.02
$2,575.500
50
$100.51
$5,025.500
100
$99.01
$9,901.000
250
+
$97.52
$24,380.000
Product Guides