help desk software
DATA SHEET

2956026

Phoenix Contact

Electromechanical Relay 120VDC 120VAC SPDT DIN Rail Module Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2956026
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
120 V
Coil Current:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 120VDC 120VAC SPDT DIN Rail Module Relay
Search Keywords:
2956026
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$90.07
$90.070
5
$83.78
$418.900
10
$77.37
$773.700
25
$75.46
$1,886.500
50
$73.66
$3,683.000
100
$72.55
$7,255.000
250 +
$71.46
$17,865.000
RECOMMENDED REPLACEMENT
2900304
2900304
VIEW PRODUCT
Tools/3D Models
Product Guides