Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2960261
Alias/AKA:
REL-IRG 24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
630 Ohm
Electromechanical Relay 24VDC 630Ohm 5A 4PDT Plug-In Industrial Relay
Search Keywords:
2960261
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$81.19
$81.190
5
$75.13
$375.650
10
$68.96
$689.600
25
$67.12
$1,678.000
50
$65.37
$3,268.500
100
$64.39
$6,439.000
250
+
$63.43
$15,857.500
Product Guides