Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2960698
Alias/AKA:
REL-KSR-G 24/21-21
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.15 KOhm
Electromechanical Relay 24VDC 1.15KOhm 5A DPDT THT Miniature Relay
Search Keywords:
2960698There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
8 Weeks
Product Guides