2961134
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 60 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961134
Alias/AKA:
REL-MR- 60DC/21AU
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
60 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Connector
Operating Temperature:
-40 to 85 °C
Dimension:
28 x 5 x 15 mm
Termination Style:
Solder Pin
Coil Current:
3 mA
Contact Form:
1 Form C
The PHOENIX CONTACT part 2961134 is a high-performance plug-in miniature power relay, designed with multi-layer gold contacts for superior durability and reliability. It features 1 PDT (1 pole, double throw) configuration, making it suitable for a variety of applications.This power relay is specifically designed to operate with an input voltage of 60 V DC, ensuring safe and efficient electrical circuit control. Its compact plug-in design allows for easy installation and replacement, making it ideal for use in industrial automation, control systems, and other demanding environments.With its multi-layer gold contact, this power relay offers excellent conductivity and exceptional resistance to corrosion, resulting in a longer service life and reduced maintenance requirements. It provides reliable performance and precise switching capabilities, making it an essential component for any electrical system.Whether you need to control motors, lights, or other electrical devices, the PHOENIX CONTACT part 2961134 plug-in miniature power relay is a trusted choice that guarantees reliable and efficient operation.
Search Keywords:
2961134
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
110
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$24.66
$24.660
10
$23.16
$231.600
30
$21.84
$655.200
50
$20.66
$1,033.000
100
$20.35
$2,035.000
250
$19.86
$4,965.000
500
+
$19.56
$9,780.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
34322
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
A211SYZQ04
Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Thr...
HW1B-M4F01-R
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact S...
FPI4080
Bridge Rectifier Diode - 1 Phase - 40A - 800V V(RRM) - Silicon.