help desk software
DATA SHEET

2961150

Phoenix Contact

Plug-in miniature power relay - with power contact - 1 PDT - input voltage 12 V DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961150
Alias/AKA:
REL-MR- 12DC/21
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
848 Ohm
Plug-in miniature power relay, with power contact, 1 PDT, input voltage 12 V DC. Series PLC Slimline Relay Series Current Rating 6 A Mounting Type Through Hole Number of Pins 5 Pin Standards cULus ; CSA Termination PCB Type Relay Width 5 mm Contact Form SPDT Approvals UL Recognized, VDE Zeichengenehmigung, cUL Recognized, GL, EAC, EAC, UL Recognized, cUL Recognized, VDE approval of drawings, cULus Recognized, PRS Relay Type Electromechanical Relay Voltage Rating 250 VAC ; 250 VDC Voltage, Control 12 VDC
Search Keywords:
2961150
IN STOCK: 21
Can Ship immediately
Manufacturer Stock:
204   can ship 12/9/24
On Order:
30   can ship 1/2/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.96
$189.600
30
$17.87
$536.100
50
$17.14
$857.000
100
$16.68
$1,668.000
250
$16.25
$4,062.500
500
$16.00
$8,000.000
1,000 +
$15.64
$15,640.000
Tools/3D Models
Product Guides