2961202
Phoenix ContactPlug-in miniature power relay - with power contact - 2 PDTs - input voltage 110 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961202
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
26.6 KOhm
The PHOENIX CONTACT part 2961202 is a highly reliable plug-in miniature power relay with power contacts. It features 2 PDTs (changeover contacts) that allow for versatile switching options. Designed to operate with an input voltage of 110 V DC, this relay offers exceptional performance and durability. It is suitable for various industrial applications where a compact and efficient power relay is required.
Search Keywords:
2961202
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$10.76
$107.600
30
$10.59
$317.700
50
$10.44
$522.000
100
$10.28
$1,028.000
250
$10.13
$2,532.500
500
$9.97
$4,985.000
1,000
+
$9.82
$9,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ECH3010PPAT-1
SENSOR HIGH TEMP CAPACITIV
RZ3A40D55
Solid State Relay - 3PST NO - 55 A - 440 VAC - Panel - Screw - Zero Crossing
RY2S-UTAC24V
Power Relay 6VAC 18.8Ohm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
63-0000-1544
Rosin Flux - #1544 - 1 Gallon Bottle
Q4T-00300-341
Time Delay Relay 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount