2961215
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961215
Alias/AKA:
REL-MR- 24DC/21-21AU
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
29 x 12.7 x 15.7 mm
Termination Style:
PC Pin
Coil Current:
17 mA
Contact Form:
2 Form C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V DC
Search Keywords:
2961215
IN STOCK:
74
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$9.16
$91.600
30
$8.77
$263.100
50
$8.18
$409.000
100
$7.87
$787.000
250
$7.68
$1,920.000
500
$7.49
$3,745.000
1,000
+
$7.38
$7,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PFA20000LG
exhaust filter
5606S
AC Fan Axial Ball Bearing 115V 158.9CFM 60dB 135 X 135 X 38mm
E2ECC1R5D1
E2E - Cable Amplifier Proximity Sensor - Long Distance - 1.5mm - DC 2-Wire - NO
2966265
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC