2961257
Phoenix ContactPlug-in miniature power relay - with power contact - 2 PDTs - input voltage 12 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961257
Alias/AKA:
REL-MR- 12DC/21-21
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The PHOENIX CONTACT part 2961257 is a reliable and efficient plug-in miniature power relay. It features power contacts and offers two PDTs (positive double throw) configuration for versatile applications. This relay operates on a low input voltage of 12 V DC, making it ideal for various electrical systems. With its compact design and excellent performance, this relay ensures seamless power distribution and control in your applications.
Search Keywords:
2961257
IN STOCK:
115
Can Ship immediately
Manufacturer Stock:
53
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$9.52
$95.200
30
$9.08
$272.400
50
$8.43
$421.500
100
$8.09
$809.000
250
$7.87
$1,967.500
500
$7.67
$3,835.000
1,000
+
$7.55
$7,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2967015
14 mm PLC basic terminal block with screw connection - without relay or solid-state relay ...
2961150
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 12 V DC
301-1C-C-R1-U02-24VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 24VDC Coil - Provided With Resistor - F...