2961286
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 60 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961286
Alias/AKA:
REL-MR- 60DC/21-21AU
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
60 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 60 V DC
Search Keywords:
2961286
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$10.66
$106.600
30
$10.16
$304.800
50
$9.44
$472.000
100
$9.05
$905.000
250
$8.81
$2,202.500
500
$8.58
$4,290.000
1,000
+
$8.45
$8,450.000
Product Guides