2961309
Phoenix ContactPlug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 12 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961309
Alias/AKA:
REL-MR- 12DC/21HC
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 12 V DC
Search Keywords:
2961309
IN STOCK:
160
Can Ship immediately
Manufacturer Stock:
464
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$8.09
$80.900
30
$7.74
$232.200
50
$7.23
$361.500
100
$6.95
$695.000
250
$6.78
$1,695.000
500
$6.62
$3,310.000
1,000
+
$6.52
$6,520.000
Product Guides