2961341
Phoenix ContactPluggable miniature power relay - with power contact for high switch-on currents up to 130 A peaks - 1 N/O contact - input voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961341
Alias/AKA:
REL-MR- 24DC/1IC
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Pluggable miniature power relay - with power contact for high switch-on currents up to 130 A peaks - 1 N/O contact - input voltage: 24 V DC
Search Keywords:
2961341
IN STOCK:
38
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$20.00
$200.000
30
$18.86
$565.800
50
$18.08
$904.000
100
$17.60
$1,760.000
250
$17.14
$4,285.000
500
$16.89
$8,445.000
1,000
+
$16.50
$16,500.000
Product Guides