2961367
Phoenix ContactPlug-in miniature power relay - with power contact - 1 PDT - input voltage 4.5 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961367
Alias/AKA:
REL-MR- 4 5DC/21
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
119 Ohm
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 4.5 V DC
Search Keywords:
2961367
IN STOCK:
0
Manufacturer Stock:
129
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$18.96
$189.600
30
$17.87
$536.100
50
$17.14
$857.000
100
$16.68
$1,668.000
250
$16.25
$4,062.500
500
$16.00
$8,000.000
1,000
+
$15.64
$15,640.000
Product Guides