help desk software
DATA SHEET

2961370

Phoenix Contact

Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 4.5 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961370
Alias/AKA:
REL-MR- 4 5DC/21AU
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
118.42 Ohm
Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 4.5 V DC
Search Keywords:
2961370
IN STOCK: 20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.31
$183.100
30
$17.34
$520.200
50
$16.68
$834.000
100
$16.26
$1,626.000
250
$15.87
$3,967.500
500
$15.64
$7,820.000
1,000 +
$15.33
$15,330.000
Tools/3D Models
Product Guides