2961406
Phoenix ContactPlug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 24 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961406
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
350 Ohm
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 24 V AC
Search Keywords:
2961406
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$9.52
$95.200
30
$9.08
$272.400
50
$8.43
$421.500
100
$8.09
$809.000
250
$7.87
$1,967.500
500
$7.67
$3,835.000
1,000
+
$7.55
$7,550.000
Product Guides