2961419
Phoenix ContactPlug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961419
Alias/AKA:
REL-MR-120AC/21HC
RoHS:
Yes
HTS:
8536490075
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 120 V AC
Search Keywords:
2961419
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
86
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$10.66
$106.600
30
$10.16
$304.800
50
$9.44
$472.000
100
$9.05
$905.000
250
$8.81
$2,202.500
500
$8.58
$4,290.000
1,000
+
$8.45
$8,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2961341
Pluggable miniature power relay - with power contact for high switch-on currents up to 130...
BZ0TCRE
2961448
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 120 V AC
BZ0TKUAB
Short Circuit Alarm Contact - 1NO/1NC - 4A @ 230VAC/1.3A @ 110VDC.