2961435
Phoenix ContactPlug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V AC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961435
Alias/AKA:
REL-MR- 24AC/21-21
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
350 Ohm
The PHOENIX CONTACT part 2961435 is a highly efficient plug-in miniature power relay designed to support a wide range of applications. Suitable for various industrial and commercial settings, this relay features two PDTs (double throw contacts) that enable reliable and secure switching operations.With an input voltage of 24 V AC, this power relay can handle high voltage currents efficiently. The incorporation of power contacts ensures enhanced performance and durability, making it an ideal choice for demanding applications.The compact design of the relay allows for ease of installation, while its plug-in feature simplifies maintenance and replacement, saving valuable time and effort. Designed with precision engineering and highest quality materials, this relay provides reliable and long-lasting performance.Whether used for controlling motors, lighting systems, or other electrical devices, the PHOENIX CONTACT part 2961435 offers advanced functionality and exceptional reliability. Trust in this plug-in miniature power relay to deliver outstanding performance, superior durability, and efficient power switching for your diverse industrial needs.
Search Keywords:
2961435
IN STOCK:
70
Can Ship immediately
Manufacturer Stock:
13
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$10.25
$102.500
30
$9.81
$294.300
50
$9.15
$457.500
100
$8.81
$881.000
250
$8.59
$2,147.500
500
$8.38
$4,190.000
1,000
+
$8.26
$8,260.000
Product Guides