help desk software
DATA SHEET

2961451

Phoenix Contact

Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 230 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961451
Alias/AKA:
REL-MR-230AC/21-21
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
32.5 KOhm
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 230 V AC
Search Keywords:
2961451
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.70
$157.000
30
$13.90
$417.000
50
$13.69
$684.500
100
$13.15
$1,315.000
250
$12.95
$3,237.500
500
$12.64
$6,320.000
1,000 +
$12.45
$12,450.000
Tools/3D Models
Product Guides