2961480
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 230 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961480
Alias/AKA:
REL-MR-230AC/21-21AU
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 230 V AC
Search Keywords:
2961480
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$15.79
$157.900
30
$14.89
$446.700
50
$14.28
$714.000
100
$13.90
$1,390.000
250
$13.54
$3,385.000
500
$13.33
$6,665.000
1,000
+
$13.03
$13,030.000
Product Guides