help desk software
DATA SHEET

2961503

Phoenix Contact

Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961503
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V AC
Search Keywords:
2961503
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
2961406
2961406
VIEW PRODUCT
Tools/3D Models
Product Guides