2961532
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 12 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961532
Alias/AKA:
REL-MR- 12DC/21HC AU
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
12.7 x 29 x 15.7 mm
Termination Style:
PC Pin
Coil Current:
33 mA
Contact Form:
1 Form C
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 12 V DC
Search Keywords:
2961532
IN STOCK:
0
Manufacturer Stock:
970
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$10.66
$106.600
30
$10.16
$304.800
50
$9.44
$472.000
100
$9.05
$905.000
250
$8.81
$2,202.500
500
$8.58
$4,290.000
1,000
+
$8.45
$8,450.000
Product Guides