2961561
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 110 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961561
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 2961202 is a highly reliable plug-in miniature power relay with power contacts. It features 2 PDTs (changeover contacts) that allow for versatile switching options. Designed to operate with an input voltage of 110 V DC, this relay offers exceptional performance and durability. It is suitable for various industrial applications where a compact and efficient power relay is required.
Search Keywords:
2961561
This product is not in stock and cannot be back-ordered
Product Guides