help desk software
DATA SHEET

2962476

Phoenix Contact

Conn VARIOFACE Module 14/14 POS ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2962476
Alias/AKA:
UM 45-FLK14/PLC
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
VARIOFACE Module
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Number of Contacts:
14/14
Operating Temperature:
-20 to 50 °C
Conn VARIOFACE Module 14/14 POS ST
Search Keywords:
2962476
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$102.84
$102.840
5
$95.66
$478.300
10
$88.35
$883.500
25
$86.17
$2,154.250
50
$84.10
$4,205.000
100
$82.84
$8,284.000
250 +
$81.60
$20,400.000
Tools/3D Models
Product Guides