help desk software

2963705

Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 1- or 2-channel operation - 2 enabling current paths - nominal input voltage: 24 V AC/DC - pluggable Push-in terminal block .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2963705
Alias/AKA:
PSR-SPP- 24UC/ESM4/2X1/1X2
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Coil Current:
65DC,140AC mA
AC Coil Voltage:
24 V
The PHOENIX CONTACT part 2963705 is a high-quality safety relay designed for emergency stop and safety door monitoring applications. This relay is suitable for use in safety-critical systems up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849. It features 1- or 2-channel operation, 2 enabling current paths, and a nominal input voltage of 24 V AC/DC. With its pluggable Push-in terminal block, installation and maintenance are quick and easy. Trust this safety relay to provide reliable and efficient safety monitoring for your industrial applications.
Search Keywords:
2963705
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$292.03
$292.030
3
$287.65
$862.950
5
$283.33
$1,416.650
10
$267.21
$2,672.100
25 +
$263.20
$6,580.000