2963860
Phoenix ContactPower Outlets - Rail-Mountable Socket With LED Indicator - Screw Connect - Gray.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2963860
RoHS:
Yes
HTS:
8536698000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Socket
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-20°C to 60 °C
Life Cycle:
Discontinued & Replaced
The 2963860 is control cabinet socket for mounting on DIN rails and in the service interface. This socket housing is 45mm width.
Search Keywords:
2963860
This product is not in stock and cannot be back-ordered
Product Guides