2963938
Phoenix ContactSafety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 1- or 2-channel operation - 2 enabling current paths - nominal input voltage: 24 V AC/DC - pluggable Push-in terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2963938
Alias/AKA:
PSR-SPP- 24UC/ESA4/2X1/1X2
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
24 V
Coil Current:
65DC,140AC mA
Ensure the safety of your industrial applications with the PHOENIX CONTACT part 2963938 safety relay, designed for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849. This relay offers 1- or 2-channel operation with 2 enabling current paths for maximum protection. The nominal input voltage of 24 V AC/DC ensures reliable performance, and the pluggable Push-in terminal block makes installation quick and easy. Trust this safety relay to safeguard your operations.
Search Keywords:
2963938
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$274.24
$274.240
3
$262.97
$788.910
5
$259.03
$1,295.150
10
$255.14
$2,551.400
25
+
$249.31
$6,232.750
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HE1WPR/02
Conn Terminal Block 4 POS 8mm Screw Panel Mount 20A
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
1090QC3-28V
Series non-Relampable Neon-Incandescent Indicator Light -Incandescent - Amber - 28V
E62-60K
Subminature Snap
4SH8621
Fuji "Orange Line" Industrial Relay