help desk software
DATA SHEET

2964319

Phoenix Contact

Inverter module. The inverter module inverts the signals of ground switching n-p-n transistor outputs into plus switching p-n-p outputs - and vice versa.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2964319
Alias/AKA:
DEK-TR/INV
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2964319
Maximum Operating Supply Voltage:
30 V
Interface Type:
N/A
Maximum Supply Current:
200 mA
Maximum Power Dissipation:
N/A
Dimension:
56 x 6.2 x 80 mm
Category:
Inverter Module
The 2964319 inverter module inverts the signals of ground switching n-p-n transistor outputs into plus switching p-n-p outputs, and vice versa.
Search Keywords:
2964319
IN STOCK: 7
Can Ship immediately
Manufacturer Stock:
104   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.79
$71.790
5
$67.72
$338.600
10
$64.12
$641.200
25
$60.15
$1,503.750
50
$59.25
$2,962.500
100
$58.35
$5,835.000
250 +
$56.68
$14,170.000
Tools/3D Models
Product Guides