help desk software
DATA SHEET

2964555

Phoenix Contact

Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 5 V DC - output: 14 - 30 V DC/50 mA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2964555
Alias/AKA:
DEK-OE- 5DC/ 24DC/100KHZ-
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
56 x 6.2 x 80 mm
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 5 V DC - output: 14 - 30 V DC/50 mA
Search Keywords:
2964555
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$151.68
$151.680
5
$141.09
$705.450
10
$128.67
$1,286.700
25
$126.74
$3,168.500
50
$124.04
$6,202.000
75
$122.18
$9,163.500
100 +
$120.35
$12,035.000
Tools/3D Models
Product Guides