help desk software
DATA SHEET

2966317

Phoenix Contact

PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966317
Alias/AKA:
PLC-RSC- 24DC/ 1AU/SEN
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
PLC Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
Dimension:
6.2 x 80 x 94 mm
Termination Style:
Screw Terminal
Coil Current:
9 mA
Contact Form:
1 Form A
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V DC
Search Keywords:
2966317
IN STOCK: 6
Can Ship immediately
You may purchase in-stock quantity up to 6
Manufacturer Stock:
1,131   can ship 12/9/24
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.417
$21.417
10
$19.470
$194.700
30
$18.440
$553.200
50
$17.730
$886.500
100
$17.300
$1,730.000
250
$16.880
$4,220.000
500
$16.630
$8,315.000
1,000 +
$16.300
$16,300.000
Tools/3D Models
Product Guides