help desk software
DATA SHEET

2966320

Phoenix Contact

PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966320
Alias/AKA:
PLC-RSC-120UC/ 1AU/SEN
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
PLC Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-25 to 55 °C
Dimension:
6.2 x 80 x 94 mm
Termination Style:
Screw Terminal
Coil Current:
3.5 mA
Contact Form:
1 Form A
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC
Search Keywords:
2966320
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.50
$32.500
5
$30.65
$153.250
10
$30.19
$301.900
30
$27.92
$837.600
100
$27.23
$2,723.000
250
$26.26
$6,565.000
500 +
$25.66
$12,830.000
Tools/3D Models
Product Guides