2966582
Phoenix ContactPLC relay, consisting of base terminal block PLC-BSP /21 with spring-cage connection and pluggable miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7.5, 1 PDT, input voltage 120V AC/110 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966582
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
PLC Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Maximum Current Rating:
.05
Mounting:
DIN Rail
Operating Temperature:
0 to 60 °C
Dimension:
50 x 210 x 290 mm
Termination Style:
N/A
Coil Current:
3mA DC/3.5mA AC
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
PLC relay, consisting of base terminal block PLC-BSP /21 with spring-cage connection and pluggable miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7.5, 1 PDT, input voltage 120V AC/110 V DC
Search Keywords:
2966582
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8/D15S/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8/FLK14/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
PLC-V8/FLK14/IN/M
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
PLC-V8/D15B/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue