2966618
Phoenix ContactPlug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966618
RoHS:
Yes
HTS:
8536410060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
28 x 5 x 15 mm
Plug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA
Search Keywords:
2966618
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
71
can ship
12/2/24
On Order:
20
can ship 12/26/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$36.42
$36.420
5
$34.21
$171.050
10
$33.70
$337.000
30
$30.93
$927.900
100
$30.11
$3,011.000
250
$28.95
$7,237.500
500
+
$28.22
$14,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
2966016
6.2 mm PLC basic terminal block with screw connection - without relays or solid-state rela...
2900445
6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state rel...
2966595
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 ...
RGC1A60D25KGU
Solid State Contactor - 1 Phase - 25 A - 600 VAC - 32 VDC - Zero Crossing - DIN Rail - Pan...