2966773
Phoenix ContactPLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966773
Alias/AKA:
PLC-OSC- 24DC/ 48DC/100/SE
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Contact Form:
N/A
Termination Style:
Screw Terminal
Dimension:
6.2 x 80 x 94 mm
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA
Search Keywords:
2966773
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$34.86
$34.860
5
$32.74
$163.700
10
$32.25
$322.500
30
$29.60
$888.000
100
$28.81
$2,881.000
250
$27.71
$6,927.500
500
+
$27.01
$13,505.000
Product Guides