2966799
Phoenix ContactPLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 120 V AC/110 V DC - output: 3 - 48 V DC/100 mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966799
Alias/AKA:
PLC-OSC-120UC/ 48DC/100/SE
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Input Type:
DC,AC
Mounting:
DIN Rail
Maximum Load Current:
100 mA
Termination Style:
Screw Terminal
Dimension:
94 x 6.2 x 80 mm
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 120 V AC/110 V DC - output: 3 - 48 V DC/100 mA
Search Keywords:
2966799
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$55.51
$55.510
5
$40.48
$202.400
10
$37.40
$374.000
30
$36.61
$1,098.300
100
$33.53
$3,353.000
250
$33.19
$8,297.500
500
+
$32.86
$16,430.000
Product Guides