2966809
Phoenix ContactPLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 230 V AC/220 V DC - output: 3 - 48 V DC/100 mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966809
Alias/AKA:
PLC-OSC-230UC/ 48DC/100/SE
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Contact Form:
N/A
Termination Style:
Screw Terminal
Dimension:
6.2 x 94 x 80 mm
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 230 V AC/220 V DC - output: 3 - 48 V DC/100 mA
Search Keywords:
2966809
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.93
$35.930
5
$33.75
$168.750
10
$33.25
$332.500
25
$30.52
$763.000
50
$29.70
$1,485.000
100
$29.26
$2,926.000
250
+
$28.56
$7,140.000
Product Guides