Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966825
Alias/AKA:
FBST 6-PLC GY
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Plug-In Bridge
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
Search Keywords:
2966825
IN STOCK:
134
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.65
$33.250
25
$5.94
$148.500
100
$5.30
$530.000
250
$5.04
$1,260.000
500
$4.96
$2,480.000
1,000
$4.86
$4,860.000
2,500
$4.78
$11,950.000
5,000
+
$4.71
$23,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0473460001
DEK 5 FW 1-50. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008...
1204517
Actuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - ...
1501252
Connector - Universal - 3-position - Plug straight M8 - A-coded - Screw connection - knurl...
1506888
Connector - Universal - 3-position - Socket straight M8 - A-coded - Screw connection - knu...
2961105
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 24 V DC