Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966838
Alias/AKA:
FBST 500-PLC GY
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The 2966838 is continuous plug-in bridge tool, 500 mm long, insulated, can be cut to length, for potential distribution with PLC.
Search Keywords:
2966838
IN STOCK:
59
Ships today, if you order in
Manufacturer Stock:
1,107
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$28.41
$28.410
5
$27.98
$139.900
25
$25.16
$629.000
50
$23.80
$1,190.000
100
$23.45
$2,345.000
250
$22.88
$5,720.000
500
+
$22.53
$11,265.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
AS-12M/4
Coil Surge Supressor - DC 12-24 V
HBL2653
LKG CONN, 30A 600V, L9-30R, B/W
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket
BX4A3K-1A
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A(AC)/800mA(DC) 120VAC/DC - Side Rotary, Ro...