2967015
Phoenix Contact14 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2967015
Alias/AKA:
PLC-BSC- 24DC/21-21
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Terminal Block
Number of Contacts:
N/A
Maximum Voltage Rating:
24 VDC
Maximum Current Rating:
N/A
Mounting:
T DIN Rail
Operating Temperature:
-25 to 60 °C
This 2967015 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 24 VDC. It has a straight body orientation. It has a female type gender. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -25 to 60 °C. Its wire is 14-26 AWG.
Search Keywords:
2967015
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
379
can ship
11/29/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$27.89
$27.890
5
$27.47
$137.350
30
$23.68
$710.400
50
$23.33
$1,166.500
100
$22.98
$2,298.000
250
$22.45
$5,612.500
500
+
$22.12
$11,060.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
229-2-34943-10
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 300V AC - Lever.
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
229-2-34943-1R0
Magnetic Circuit Breakers
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.
IUG6-1-51-15.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 15A