2967109
Phoenix ContactPLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature relay with power contact - for mounting on DIN rail NS 35/7,5 - 2 N/O contacts (1-1) - input voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2967109
Alias/AKA:
PLC-RSC- 24DC/ 1- 1/ACT
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
N/A
Coil Current:
18 mA
PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature relay with power contact - for mounting on DIN rail NS 35/7,5 - 2 N/O contacts (1-1) - input voltage 24 V DC
Search Keywords:
2967109
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$26.83
$26.830
5
$26.42
$132.100
25
$23.96
$599.000
50
$22.76
$1,138.000
100
$22.42
$2,242.000
250
$21.94
$5,485.000
500
+
$21.61
$10,805.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8L/FLK14/OUT
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8L/FLK14/OUT/M
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
FBST 14-PLC BK
Single plug-in bridge - length: 14 mm - number of positions: 2 - color: black