Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2967471
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Contact Form:
N/A
Termination Style:
Screw Terminal
Dimension:
6.2 x 80 x 94 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 9mA 28.8V DC-IN 33V DC-OUT
Search Keywords:
2967471
This product is not in stock and cannot be back-ordered
Product Guides